-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,78 POSN,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
206505-4 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0299
|
Newark | D Sub Housing, Receptacle, 78Pos-Dd, No. Of Positions:78Positions, Connector Type:High Density D S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$161.9500 / $169.9500 | Buy Now |
DISTI #
2266-206505-4-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 78POS Min Qty: 1 Lead time: 19 Weeks Container: Tray MARKETPLACE PRODUCT |
70 In Stock |
|
$159.1200 / $221.4900 | Buy Now |
DISTI #
5831-206505-4-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 78POS Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
50 In Stock |
|
$150.7600 / $209.8600 | Buy Now |
DISTI #
3937-206505-4-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 78POS Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$146.5636 / $160.0700 | Buy Now |
DISTI #
A34481-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 78POS Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
17 In Stock |
|
$149.0500 | Buy Now |
DISTI #
96Y0299
|
Avnet Americas | Conn Housing F 78 POS Crimp ST Cable Mount - Bulk (Alt: 96Y0299) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk |
5 Partner Stock |
|
$163.0900 / $169.9500 | Buy Now |
DISTI #
206505-4
|
Avnet Americas | Conn Housing F 78 POS Crimp ST Cable Mount - Bulk (Alt: 206505-4) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 42 Weeks, 2 Days Container: Bulk | 16 Factory Stock |
|
$96.5835 / $149.0500 | Buy Now |
DISTI #
206505-4
|
Avnet Americas | Conn Housing F 78 POS Crimp ST Cable Mount - Bulk (Alt: 206505-4) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 21 Weeks, 4 Days Container: Bulk | 16 Factory Stock |
|
$81.2544 / $141.9524 | Buy Now |
DISTI #
571-206505-4
|
Mouser Electronics | D-Sub MIL Spec Connectors RECEPT ASSY,78 POSN RoHS: Compliant | 22 |
|
$140.7800 / $149.0500 | Buy Now |
DISTI #
70088017
|
RS | Conn, D-Sub, Cable Socket, 78Pos, STR, 90 Series, Crimp, 22AWG | TE Connectivity 206505-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$159.7600 / $173.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206505-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206505-4
TE Connectivity
RECEPT ASSY,78 POSN,AMPLIMITE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATABLE CONTACTS: 206071-1; 206496-1; 91067-1 | |
Body Breadth | 0.62 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |