-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,26 POSN,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0294
|
Newark | D-Sub Mil Spec Connectors Recept Assy,26 Posn |Amp Te Connectivity 206501-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$95.1500 / $118.0600 | Buy Now |
DISTI #
52F5236
|
Newark | Connector, Housing, Hd D Sub, 26 Position, Receptacle, No. Of Positions:26Positions, Connector Type:High Density D Sub, Connector Shell Size:Da, Product Range:Amplimite 90 Series, Gender:Receptacle, Connector Body Material:Metal Bodyrohs Compliant: Yes |Amp Te Connectivity 206501-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$77.8000 | Buy Now |
DISTI #
38AH4122
|
Newark | 206501-4 Rohs Compliant: Yes |Amp Te Connectivity 206501-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$79.1900 / $104.6600 | Buy Now |
DISTI #
A34475-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 26POS Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
102 In Stock |
|
$91.5041 / $113.5500 | Buy Now |
DISTI #
206501-4
|
Avnet Americas | Conn Housing RCP 26 POS Crimp ST - Bulk (Alt: 206501-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 4 Days Container: Bulk | 2 |
|
$50.8387 / $77.8020 | Buy Now |
DISTI #
206501-4
|
Avnet Americas | Conn Housing RCP 26 POS Crimp ST - Bulk (Alt: 206501-4) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 51 Weeks, 4 Days Container: Bulk | 0 |
|
$78.0334 / $93.9046 | Buy Now |
DISTI #
96Y0294
|
Avnet Americas | Conn Housing RCP 26 POS Crimp ST - Bulk (Alt: 96Y0294) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$84.6800 / $102.9900 | Buy Now |
DISTI #
52F5236
|
Avnet Americas | Conn Housing RCP 26 POS Crimp ST - Bulk (Alt: 52F5236) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$84.6800 / $102.9900 | Buy Now |
DISTI #
571-206501-4
|
Mouser Electronics | D-Sub MIL Spec Connectors RECEPT ASSY,26 POSN RoHS: Compliant | 18 |
|
$96.3800 / $104.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 1 Container: Box | 0Box |
|
$84.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206501-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206501-4
TE Connectivity
RECEPT ASSY,26 POSN,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATABLE CONTACTS: 206071-1; 206496-1; 91067-1 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |