-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,26 POSN,Sz2,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5205
|
Newark | Hd-D Sub Housing, Plug, Da, 26Pos, No. Of Positions:26Positions, Connector Type:High Density D Sub, Connector Shell Size:Da, Product Range:Amplimite 90 Series, Gender:Plug, Connector Body Material:Brass Body Rohs Compliant: Yes |Amp Te Connectivity 206500-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$46.3400 | Buy Now |
DISTI #
12H5205
|
Avnet Americas | Conn Housing RCP 26 POS Crimp ST Panel Mount - Bulk (Alt: 12H5205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 23 Partner Stock |
|
$75.3700 / $87.8800 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY,26 POSN,Sz2,AMPLIMITE RoHS: Compliant |
17 In Stock |
|
$44.5400 / $47.7700 | Buy Now |
|
Quest Components | 20 |
|
$28.5120 / $31.6800 | Buy Now | |
DISTI #
206500-1
|
TTI | D-Sub MIL Spec Connectors PLUG ASSY,26 POSN,AM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 273 In Stock |
|
$50.3600 | Buy Now |
|
Master Electronics | PLUG ASSY,26 POSN,Sz2,AMPLIMITE RoHS: Compliant |
17 In Stock |
|
$44.5400 / $47.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206500-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206500-1
TE Connectivity
PLUG ASSY,26 POSN,Sz2,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATABLE CONTACTS: 204370-8; 206495-3, 91067-1 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |