Part Details for 2065.62.1810.075 by IMS Connector Systems Gmbh
Overview of 2065.62.1810.075 by IMS Connector Systems Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2065.62.1810.075
2065.62.1810.075 CAD Models
2065.62.1810.075 Part Data Attributes:
|
2065.62.1810.075
IMS Connector Systems Gmbh
Buy Now
Datasheet
|
Compare Parts:
2065.62.1810.075
IMS Connector Systems Gmbh
RF N Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMS CONNECTOR SYSTEMS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.839 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-402/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.03 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 10 A | |
Terminal Length | 0.161 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.02 |