Part Details for 2065-E00-C7102N by Winchester Interconnect
Overview of 2065-E00-C7102N by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2065-E00-C7102N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2065-E00-C7102N-ND
|
DigiKey | CONN BNC PLUG STR 75OHM CRIMP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.0000 / $5.2500 | Buy Now |
Part Details for 2065-E00-C7102N
2065-E00-C7102N CAD Models
2065-E00-C7102N Part Data Attributes:
|
2065-E00-C7102N
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
2065-E00-C7102N
Winchester Interconnect
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Depth | 0.771 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD OVER COPPER | |
Contact Finish Termination | GOLD OVER COPPER | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.12 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.22 | |
Withdrawl Force-Min | 11.12 N |
Alternate Parts for 2065-E00-C7102N
This table gives cross-reference parts and alternative options found for 2065-E00-C7102N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2065-E00-C7102N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2065-E00-C7102N | RF BNC Connector, Male, Cable Mount, Crimp Terminal | Kings Electronics | 2065-E00-C7102N vs 2065-E00-C7102N |