Part Details for 2065-11-9 M66 by Kings Electronics
Overview of 2065-11-9 M66 by Kings Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2J20654NP#G3 | Renesas Electronics Corporation | Integrated Driver - MOSFET Drmos, HVQFN, /Embossed Tape | |
R2J20658BNP#G0 | Renesas Electronics Corporation | Integrated Driver - MOSFET Drmos, HVQFN, /Embossed Tape | |
R2J20653ANP#G3 | Renesas Electronics Corporation | Integrated Driver - MOSFET Drmos, HVQFN, /Embossed Tape |
Price & Stock for 2065-11-9 M66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8984
|
Newark | Bnc Plug/Broadcast |Kings 2065-11-9 M66 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
61747539
|
Verical | Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount Gold Min Qty: 10 Package Multiple: 5 Date Code: 2206 | Americas - 200 |
|
$6.3050 / $10.0230 | Buy Now |
|
CDM Electronics | Plug Belden 1855A Gepco VDM230 - BULK Package Multiple: 1 | 0 |
|
RFQ |