Part Details for 2065-1-9 by Winchester Interconnect
Overview of 2065-1-9 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2J20654NP#G3 | Renesas Electronics Corporation | Integrated Driver - MOSFET Drmos, HVQFN, /Embossed Tape | |
R2J20658BNP#G0 | Renesas Electronics Corporation | Integrated Driver - MOSFET Drmos, HVQFN, /Embossed Tape | |
R2J20653ANP#G3 | Renesas Electronics Corporation | Integrated Driver - MOSFET Drmos, HVQFN, /Embossed Tape |
Price & Stock for 2065-1-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-2065-1-9
|
Mouser Electronics | RF Adapters - In Series PLUG, 75 BNC | 0 |
|
$3.2700 | Order Now |
|
Onlinecomponents.com | Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount Gold RoHS: Compliant | 0 |
|
$2.5600 / $5.3600 | Buy Now |
Part Details for 2065-1-9
2065-1-9 CAD Models
2065-1-9 Part Data Attributes
|
2065-1-9
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
2065-1-9
Winchester Interconnect
RF BNC Connector, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |