-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT ASSEMBLY SIZE 11-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1125
|
Newark | Circular Connector Receptacle, Size 11, 9 Position, Panel, Product Range:Cpc Series 2, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206486-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 513 |
|
$4.5600 / $7.9700 | Buy Now |
DISTI #
06WX0186
|
Newark | Circular Connector Housing, Cpc Series 2, Receptacle, 9, Pin, Flange Mount, 11-9 Rohs Compliant: Yes |Amp Te Connectivity 206486-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $7.9700 | Buy Now |
DISTI #
A1372-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS PNL MNT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3113 In Stock |
|
$6.3082 / $9.7500 | Buy Now |
DISTI #
206486-1
|
Avnet Americas | Conn CPC PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 206486-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2269 / $6.2900 | Buy Now |
DISTI #
06WX0186
|
Avnet Americas | Conn CPC PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 06WX0186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7400 / $7.9700 | Buy Now |
DISTI #
571-2064861
|
Mouser Electronics | Standard Circular Connector RECP SQUARE STD 11-9 RoHS: Compliant | 2761 |
|
$5.7900 / $8.7500 | Buy Now |
|
Future Electronics | CPC2 High Density Panel Mount Receptacle 9 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$4.9600 / $5.8300 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
AMP206486-1
|
Heilind Electronics | CPC RECPT ASSEMBLY SIZE 11-9 | Americas - 1819 in Stock |
|
$5.7490 / $7.2676 | Buy Now |
|
Onlinecomponents.com | CPC RECPT ASSEMBLY SIZE 11-9 RoHS: Compliant |
1843 In Stock |
|
$4.6000 / $8.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206486-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206486-1
TE Connectivity
CPC RECPT ASSEMBLY SIZE 11-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66507-3; 66507-9; 66682-2; 66570-2; 66570-3 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.068 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | 206485-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |