Part Details for 206471-1 by TE Connectivity
Overview of 206471-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 206471-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Backshell/Cable Clamp 90°/180° 3 Shell Size Thermoplastic Individual | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.190 - 0.530 Cable, #4-40 | 324 |
|
$1.5000 / $3.7500 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.190 - 0.530 Cable, #4-40 | 4 |
|
$2.4150 / $3.2200 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.190 - 0.530 Cable, #4-40 | 43 |
|
$5.0000 / $7.5000 | Buy Now |
Part Details for 206471-1
206471-1 CAD Models
206471-1 Part Data Attributes:
|
206471-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206471-1
TE Connectivity
CONNECTOR, 15 CONTACT(S), FEMALE-MALE, D SUBMINIATURE CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 206471-1
This table gives cross-reference parts and alternative options found for 206471-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206471-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H4432237 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 206471-1 vs L17H4432237 |
L17H4433227 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 206471-1 vs L17H4433227 |
PDI-FCRHGXX | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal | Power Dynamics Inc | 206471-1 vs PDI-FCRHGXX |
L17H3431105 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 206471-1 vs L17H3431105 |
L17H3431141 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 206471-1 vs L17H3431141 |
L17H1431231 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 206471-1 vs L17H1431231 |
PDI-GCBPV | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal | Power Dynamics Inc | 206471-1 vs PDI-GCBPV |
L17H1433134 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 206471-1 vs L17H1433134 |
L17H1434124 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 206471-1 vs L17H1434124 |
L17H1434141 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 206471-1 vs L17H1434141 |