-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2070(0)-T-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
DA9070-08V32 | Renesas Electronics Corporation | Highly Integrated PMIC for Wearables and Home Automation | |
RTK0EUG011D07000BJ | Renesas Electronics Corporation | DC-DC Module Evaluation Kit for Universal USB Power Delivery AC Adaptor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3233
|
Newark | Micro-Fit Plus Tpa 2X7, Accessory Type:Terminal Position Assurance Retainer, For Use With:Molex Micro-Fit+ 206461 Series Receptacle Housings, Product Range:Micro-Fit+ 206462 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 206462-0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 / $0.3860 | Buy Now |
DISTI #
2064620700
|
Avnet Americas | MICRO-FIT Plus Terminal Position Assurance (TPA) Dual Row 14 Position - Bulk (Alt: 2064620700) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0845 / $0.1999 | Buy Now |
DISTI #
538-206462-0700
|
Mouser Electronics | Headers & Wire Housings Micro-Fit Plus TPA 2X7 RoHS: Compliant | 2549 |
|
$0.1460 / $0.4400 | Buy Now |
DISTI #
MOL206462-0700
|
Heilind Electronics | MICRO-FIT PLUS TPA 2X7 | Americas - 0 in Stock |
|
$0.1056 / $0.1219 | Buy Now |
|
Onlinecomponents.com | Micro-Fit+ Terminal Position Assurance (TPA) Retainer - 7 Circuits - 3.00mm Pitch - UL 94V-0 - Glow-Wire Capable - Natural. RoHS: Compliant | 0 |
|
$0.1260 / $0.1770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206462-0700
Molex
Buy Now
|
Compare Parts:
206462-0700
Molex
|
Samacsys Manufacturer | Molex |