Part Details for 206461-0602 by Molex
Overview of 206461-0602 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 206461-0602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5372
|
Newark | Microfit+ Dr Rcpt 6Ckt Pol-C Red Rohs Compliant: Yes |Molex 206461-0602 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 / $0.5140 | Buy Now |
DISTI #
2064610602
|
Avnet Americas | MICROFIT+ DR RCPT 6CKT POL-C RED (Alt: 2064610602) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2997 / $0.3627 | Buy Now |
DISTI #
538-206461-0602
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ Versa Color Rec Housing Dual Row 6 Ckts GloWire Red RoHS: Compliant | 2498 |
|
$0.3120 / $0.6600 | Buy Now |
DISTI #
74991942
|
RS | Micro-Fit+ Versa Color Receptacle Housing, 6 Circuits, UL 94V-0, Red | Molex Incorporated 206461-0602 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3170 | RFQ |
DISTI #
206461-0602
|
TTI | Headers & Wire Housings Micro-Fit+ Versa Color Rec Housing Dual Row 6 Ckts GloWire Red RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 2500 In Stock |
|
$0.2980 / $0.6130 | Buy Now |