Part Details for 206461-0403 by Molex
Overview of 206461-0403 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 206461-0403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5369
|
Newark | Microfit Dr Rcpt 4Ckt Pol-D Blue Rohs Compliant: Yes |Molex 206461-0403 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.4080 | Buy Now |
DISTI #
2064610403
|
Avnet Americas | MICROFIT+ DR RCPT 4CKT POL-D BLUE (Alt: 2064610403) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2382 / $0.2881 | Buy Now |
DISTI #
538-206461-0403
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ Versa Color Rec Housing Dual Row 4 Ckts GloWire Blu RoHS: Compliant | 2968 |
|
$0.3030 / $0.5200 | Buy Now |
DISTI #
74991951
|
RS | Micro-Fit+ Versa Color Receptacle Housing, 4 Circuits, UL 94V-0, Blue | Molex Incorporated 206461-0403 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2520 | RFQ |
|
Onlinecomponents.com |
3000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
206461-0403
|
TTI | Headers & Wire Housings Micro-Fit+ Versa Color Rec Housing Dual Row 4 Ckts GloWire Blu RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 3000 In Stock |
|
$0.2480 / $0.3920 | Buy Now |