Part Details for 2064600022 by Molex
Overview of 2064600022 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2064600022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2064600022CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
61809 In Stock |
|
$0.1318 / $0.3400 | Buy Now |
DISTI #
2064600022
|
Avnet Americas | Micro-Fit+ Crimp Terminal Socket 0.38um Gold Plating 24AWG to 20AWG - Tape and Reel (Alt: 2064600022) RoHS: Not Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1787 | Buy Now |
DISTI #
2064600022
|
Avnet Americas | Micro-Fit+ Crimp Terminal Socket 0.38um Gold Plating 24AWG to 20AWG - Bulk (Alt: 2064600022) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1787 | Buy Now |
DISTI #
206460-0022
|
TTI | Terminals Micro-Fit+ Fem Crp Term 20-24AWG 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.1320 / $0.1370 | Buy Now |
DISTI #
2064600022
|
Avnet Abacus | Micro-Fit+ Crimp Terminal Socket 0.38um Gold Plating 24AWG to 20AWG (Alt: 2064600022) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |