-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT ASSEMBLY SIZE 11-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9715
|
Newark | Housing, Rcpt, Circular, 8Way, Product Range:Cpc 2, Shell Type:Wall Mount Receptacle, For Use With:Multimate Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Connector Shell Size:11 Rohs Compliant: Yes |Amp Te Connectivity 206433-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$11.0800 / $15.7200 | Buy Now |
DISTI #
A139173-ND
|
DigiKey | CONN RCPT HSNG FMALE 8POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
264 In Stock |
|
$9.0351 / $13.9900 | Buy Now |
DISTI #
71Y9715
|
Avnet Americas | Conn CPC SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: 71Y9715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 52 Partner Stock |
|
$12.1500 / $15.7200 | Buy Now |
DISTI #
206433-3
|
Avnet Americas | Conn CPC SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: 206433-3) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8624 / $8.0262 | Buy Now |
DISTI #
571-2064333
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 11-8 REV RoHS: Compliant | 191 |
|
$10.1700 / $12.2200 | Buy Now |
DISTI #
V36:1790_11774902
|
Arrow Electronics | Conn Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Standard Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2309 | Americas - 30 |
|
$7.9870 / $9.4340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$8.0100 | Buy Now |
DISTI #
AMP206433-3
|
Heilind Electronics | CPC RECPT ASSEMBLY SIZE 11-8 | Americas - 0 in Stock |
|
$10.0121 | Buy Now |
|
Onlinecomponents.com | CPC RECPT ASSEMBLY SIZE 11-8 RoHS: Compliant |
125 In Stock 1100 On Order |
|
$8.8700 / $10.7900 | Buy Now |
DISTI #
54929513
|
Verical | Conn Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Standard Min Qty: 5 Package Multiple: 1 | Americas - 68 |
|
$11.7100 / $14.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206433-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206433-3
TE Connectivity
CPC RECPT ASSEMBLY SIZE 11-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66505-3; 66505-9; 66683-2; 66569-2; 66569-3 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.068 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | 206434-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |