-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT, SZ 11-4, CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F313
|
Newark | Receptacle, Socket Contact, 4Way, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:Threaded, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Amp Te Connectivity 206430-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4979 |
|
$3.4900 / $3.6000 | Buy Now |
DISTI #
A1360-ND
|
DigiKey | CONN RCPT HSNG FMALE 4POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
39221 In Stock |
|
$1.2630 / $2.1000 | Buy Now |
DISTI #
206430-1
|
Avnet Americas | Conn CPC SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 206430-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8569 / $3.4379 | Buy Now |
DISTI #
46F313
|
Avnet Americas | Conn CPC SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 46F313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5062 Partner Stock |
|
$3.1800 / $3.6000 | Buy Now |
DISTI #
571-206430-1
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 4 PIN shell size 11 RoHS: Compliant | 6816 |
|
$3.5400 / $6.1000 | Buy Now |
|
Future Electronics | CPC Series 1 Panel Mount Receptacle 4 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 807Bag |
|
$2.9000 / $3.3600 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
AMP206430-1
|
Heilind Electronics | RECPT SZ 11-4 CPC | Americas - 25683 in Stock |
|
$3.3615 / $4.2494 | Buy Now |
|
Onlinecomponents.com | This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors series features 4 contact positions. The receptacle is intended for use with plug part number 206429-1 and features the standard 5-locating-key configuration. The receptacle accepts socket contacts and features a housing that is made from 94V-0 rated, black thermoplastic. RoHS: Compliant |
212664 In Stock |
|
$2.9200 / $4.4400 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206430-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206430-1
TE Connectivity
RECPT, SZ 11-4, CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66424-6; 66424-7; 66428-3; 66428-4; 66405-4 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 206429-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |