-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,SZ 17-3,CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1146
|
Newark | Circular Connector Receptacle, Size 17, 3 Position, Panel, Product Range:Cpc Series 3, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amp Te Connectivity 206425-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 321 |
|
$7.6000 / $9.3800 | Buy Now |
DISTI #
A16017-ND
|
DigiKey | CONN RCPT HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
222 In Stock |
|
$8.0449 / $12.0100 | Buy Now |
DISTI #
206425-2
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Panel Mount - Bulk (Alt: 206425-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7136 / $8.0791 | Buy Now |
DISTI #
571-2064252
|
Mouser Electronics | Standard Circular Connector RECP REV F.H. 17-3 RoHS: Compliant | 694 |
|
$7.6400 / $12.6300 | Buy Now |
|
Future Electronics | CPC Series 3 Panel Mount Receptacle 3 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$6.7000 / $7.0300 | Buy Now |
DISTI #
AMP206425-2
|
Heilind Electronics | RECEPT ASSYSZ 17-3CPC | Americas - 0 in Stock |
|
$8.4918 / $10.7350 | Buy Now |
|
Onlinecomponents.com | RECEPT ASSY,SZ 17-3,CPC RoHS: Compliant |
300 On Order |
|
$5.9500 / $10.6000 | Buy Now |
|
Quest Components | 3 CONTACT(S), POLYETHYLENE, FEMALE, CIRCULAR CONNECTOR, RECEPTACLE | 2 |
|
$9.0150 / $13.5225 | Buy Now |
|
Quest Components | 3 CONTACT(S), POLYETHYLENE, FEMALE, CIRCULAR CONNECTOR, RECEPTACLE | 1 |
|
$10.0000 / $12.0000 | Buy Now |
|
Quest Components | 3 CONTACT(S), POLYETHYLENE, FEMALE, CIRCULAR CONNECTOR, RECEPTACLE | 14 |
|
$9.0150 / $13.5225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206425-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206425-2
TE Connectivity
RECEPT ASSY,SZ 17-3,CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66740-7; 66740-5; 66740-1; 66740-8; 66740-6 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.22 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 34A | |
Mating Information | 206036-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 34 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 206425-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206425-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
206425-1 | 17-3 RECPT. REV SEX | TE Connectivity | 206425-2 vs 206425-1 |