Part Details for 2064-256-AL by RAF Electronic Hardware
Overview of 2064-256-AL by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2064R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 6.3Mohm Sop8 | |
R8A20646BG-G | Renesas Electronics Corporation | Network Search Engines (NSE’s) | |
71922-064LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 64Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. |
Price & Stock for 2064-256-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-2064-256-AL
|
Mouser Electronics | Standoffs & Spacers AL 2-56 15/16in HEX FEM Standoff RoHS: Compliant | 0 |
|
$1.0200 / $2.1300 | Order Now |
DISTI #
RAF2064-256-AL
|
DB Roberts | 0 |
|
RFQ |