Part Details for 2063627-2 by TE Connectivity
Overview of 2063627-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2063627-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4383
|
Newark | Crimp Tool Die Set, 6Mm2 Rohs Compliant: Na |Te Connectivity 2063627-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$697.4000 / $747.2000 | Buy Now |
DISTI #
57AK8731
|
Newark | Crimp Tool Die Set, 6Mm2, Crimp Die Applications:Amp Mcp 6.3/4.8K Series 1241419 Terminals, For Use With:Amp Sde-Sa 2063627-1 Ratchet Tool Assembly, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 2063627-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2063627-2-ND
|
DigiKey | SDE MCP 6.3/4.8K 6.0MM2 DIE SET Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$677.3060 / $725.6800 | Buy Now |
DISTI #
2063627-2
|
Avnet Americas | Die Set for SDE-SA 2063627-1 Hand Crimp Tool - Bulk (Alt: 2063627-2) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$565.2200 / $680.1800 | Buy Now |
DISTI #
571-2063627-2
|
Mouser Electronics | Crimpers / Crimping Tools SDE MCP 6.3/4.8K 6.0mm2 DIE SET | 2 |
|
$670.5800 / $718.4600 | Buy Now |
DISTI #
74011471
|
RS | Commercial Hand Crimping Tool, SDE MCP 6.3/4.8K 6.0mm2 DIE SET | TE Connectivity 2063627-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$857.9100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$584.1500 | Buy Now |
DISTI #
AMP2063627-2
|
Heilind Electronics | SDE MCP 6.3/4.8K 6.0mm2 DIE SET | Americas - 1 in Stock |
|
$736.9231 | Buy Now |
|
Onlinecomponents.com | SDE MCP 6.3/4.8K 6.0mm2 DIE SET RoHS: Compliant | 0 |
|
$447.0700 / $674.6500 | Buy Now |
DISTI #
AMP2063627-2
|
Interstate Connecting Components | SDE MCP 6.3/4.8K 6.0mm2 DIE SET | 1 |
|
$736.9231 | Buy Now |
Part Details for 2063627-2
2063627-2 CAD Models
2063627-2 Part Data Attributes
|
2063627-2
TE Connectivity
Buy Now
|
Compare Parts:
2063627-2
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |