Part Details for 2063626-1 by TE Connectivity
Overview of 2063626-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for 2063626-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-2063626-1
|
Mouser Electronics | Other Tools SDE MCP 6.3/4.8K 1.5-2.5mm2 ASSY | 1 |
|
$1,062.5700 / $1,100.4700 | Buy Now |
DISTI #
74268836
|
RS | Hand Crimping Tool, SDE MCP 6.3, 4.8K 1.5 - 2.5mm2 ASSY | TE Connectivity 2063626-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,111.4700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$925.6100 | Buy Now |
DISTI #
AMP2063626-1
|
Heilind Electronics | SDE MCP 6.3/4.8K 1.5-2.5MM2 AS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$848.8800 / $1,054.1600 | Buy Now |
DISTI #
AMP2063626-1
|
Interstate Connecting Components | SDE MCP 6.3/4.8K 1.5-2.5MM2 AS | 0 |
|
Buy Now | |
DISTI #
000000000007229933
|
Sager | SDE MCP 6.3/4.8K 1.5-2.5MM2 ASSY Min Qty: 1 | 0 |
|
$1,054.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$848.8800 / $1,054.1600 | Buy Now |