Part Details for 2063563-2 by TE Connectivity
Overview of 2063563-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2063563-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4380
|
Newark | Crimp Tool Die Set, 0.35-1.5Mm2 Rohs Compliant: Na |Te Connectivity 2063563-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$574.1400 / $634.3200 | Buy Now |
DISTI #
2132-2063563-2-ND
|
DigiKey | SDE MQS 0.35-1.5MM2 DIE SET Min Qty: 1 Lead time: 7 Weeks Container: Box |
2 In Stock |
|
$486.2500 | Buy Now |
DISTI #
2063563-2
|
Avnet Americas | Die Assembly for SDE-SA Commercial Hand Tool Assembly - Bulk (Alt: 2063563-2) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2063563-2
|
Mouser Electronics | Crimpers / Crimping Tools SDE MQS 0.35-1.5mm2 DIE SET | 1 |
|
$486.2500 / $487.4500 | Buy Now |
DISTI #
74011517
|
RS | Commercial Hand Crimping Tool, SDE MQS 0.35-1.5mm2 DIE SET | TE Connectivity 2063563-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$578.0500 / $621.5600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box |
0 Box |
|
$474.4000 | Buy Now |
DISTI #
AMP2063563-2
|
Heilind Electronics | FOR MQS 0.35-1.5mm2 SDE CRIMP DIE SET | Americas - 1 in Stock |
|
$393.8625 / $583.5000 | Buy Now |
|
Onlinecomponents.com | SDE MQS 0.35-1.5mm2 DIE SET RoHS: Compliant | 0 |
|
$363.0700 / $547.8900 | Buy Now |
DISTI #
AMP2063563-2
|
Interstate Connecting Components | FOR MQS 0.35-1.5mm2 SDE CRIMP DIE SET | 1 |
|
$393.8625 / $583.5000 | Buy Now |
|
Master Electronics | SDE MQS 0.35-1.5mm2 DIE SET RoHS: Compliant | 0 |
|
$363.0700 / $547.8900 | Buy Now |
Part Details for 2063563-2
2063563-2 CAD Models
2063563-2 Part Data Attributes
|
2063563-2
TE Connectivity
Buy Now
|
Compare Parts:
2063563-2
TE Connectivity
TOOLS AND MACHINERY
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |