Part Details for 2063563-1 by TE Connectivity
Overview of 2063563-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2063563-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8712
|
Newark | Crimp Tool, Ratchet, 0.35-1.5Mm2, Crimp Tool Type:Ratchet, For Use With:Amp Mqs 1.5 Series 1241604, 1241606 0.35-1.5Mmâ² Terminals, Product Range:Sde-Sa Series Rohs Compliant: Na |Amp Te Connectivity 2063563-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$528.2400 | Buy Now |
DISTI #
2132-2063563-1-ND
|
DigiKey | SDE MQS 0.35-1.5MM2 ASSY Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$633.0050 / $705.6200 | Buy Now |
DISTI #
57AK8712
|
Avnet Americas | Crimp Tool, Ratchet, AMP MQS 1.5 Series 1241604, 1241606 0.35-1.5mm² Terminals, SDE-SA Series - Bulk (Alt: 57AK8712) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$653.7200 / $700.4100 | Buy Now |
DISTI #
2063563-1
|
Avnet Americas | Crimp Tool, Ratchet, AMP MQS 1.5 Series 1241604, 1241606 0.35-1.5mm² Terminals, SDE-SA Series - Bulk (Alt: 2063563-1) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2063563-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE MQS 0.35-1.5mm2 ASSY | 2 |
|
$633.0000 / $700.1000 | Buy Now |
DISTI #
73652612
|
RS | SDE Crimp Hand Tool, MQS .351.5mm2 ASSY | TE Connectivity 2063563-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$646.0000 / $694.6300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$547.5700 | Buy Now |
DISTI #
AMP2063563-1
|
Heilind Electronics | SDE MQS 0.35-1.5mm2 | Americas - 1 in Stock |
|
$690.7693 | Buy Now |
|
Onlinecomponents.com | SDE MQS 0.35-1.5mm2 ASSY RoHS: Compliant | 0 |
|
$424.3000 / $641.5600 | Buy Now |
DISTI #
AMP2063563-1
|
Interstate Connecting Components | SDE MQS 0.35-1.5mm2 | 1 |
|
$690.7693 | Buy Now |
Part Details for 2063563-1
2063563-1 CAD Models
2063563-1 Part Data Attributes
|
2063563-1
TE Connectivity
Buy Now
|
Compare Parts:
2063563-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |