Part Details for 2063523-1 by TE Connectivity
Overview of 2063523-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2063523-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2063523-1-ND
|
DigiKey | SDE SENSOR FLAT 1.5-4.0MM2 ASSY Min Qty: 1 Lead time: 20 Weeks Container: Box |
4 In Stock |
|
$634.8860 / $680.2400 | Buy Now |
DISTI #
2063523-1
|
Avnet Americas | Hand Crimping Tool for 1.5mm2 to 4mm2 Crimp Terminals - Bulk (Alt: 2063523-1) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2063523-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE SENSOR FLAT 1.5-4.0mm2 ASSY | 9 |
|
$628.5800 / $673.4700 | Buy Now |
DISTI #
73652602
|
RS | SDE Crimp Hand Tool, SENSOR FLAT 1.54mm2 ASSY Releasable, AdjustableOpen Barrel | TE Connectivity 2063523-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$683.5500 | RFQ |
DISTI #
AMP2063523-1
|
Heilind Electronics | SDE SENSOR FLAT 1.5-4.0MM2 ASS | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SDE SENSOR FLAT 1.5-4.0mm2 ASSY | 0 |
|
$484.9200 / $641.5600 | Buy Now |
|
Master Electronics | SDE SENSOR FLAT 1.5-4.0mm2 ASSY | 0 |
|
$484.9200 / $641.5600 | Buy Now |