Part Details for 2063433-1 by TE Connectivity
Overview of 2063433-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2063433-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8695
|
Newark | Crimp Tool, Ratchet, 0.35-1.5Mm2, Crimp Tool Type:Ratchet, For Use With:Amp Mqs 1.5 Series 1241609, 1355554, 1355557 0.35-1.5Mm² Terminals, Product Range:Sde-Sa Series Rohs Compliant: Na |Amp Te Connectivity 2063433-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2063433-1-ND
|
DigiKey | SDE MQS1.5 0.35-1.5MM2 ASSY Min Qty: 1 Lead time: 16 Weeks Container: Box |
3 In Stock |
|
$634.8860 / $680.2400 | Buy Now |
DISTI #
2063433-1
|
Avnet Americas | Crimp Tool, Ratchet, AMP MQS 1.5 Series 1241609, 1355554, 1355557 0.35-1.5mm² Terminals - Bulk (Alt: 2063433-1) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2063433-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE MQS1.5 0.35-1.5mm2 ASSY | 3 |
|
$628.5800 / $673.4700 | Buy Now |
DISTI #
73652609
|
RS | SDE Crimp Hand Tool, MQS1.5 .351.5mm2 ASSY | TE Connectivity 2063433-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$683.5500 | RFQ |
DISTI #
AMP2063433-1
|
Heilind Electronics | SDE MQS1.5 0.35-1.5mm2 | Americas - 2 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SDE MQS1.5 0.35-1.5mm2 ASSY | 0 |
|
$614.5200 / $813.0300 | Buy Now |
|
Master Electronics | SDE MQS1.5 0.35-1.5mm2 ASSY | 0 |
|
$614.5200 / $813.0300 | Buy Now |