Part Details for 2063429-2 by TE Connectivity
Overview of 2063429-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2063429-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8694
|
Newark | Crimp Tool Die Set, 0.35-2.5Mm2, Crimp Die Applications:Amp Fastin-Faston 250 Series 106942, 160304, 160449, 160506, 160814, 181903 Terminals, For Use With:Amp Sde-Sa 2063429-1 Ratchet Tool Assembly, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 2063429-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2063429-2-ND
|
DigiKey | SDE F FASTON 250 0.35-2.50MM2 DI Min Qty: 1 Lead time: 16 Weeks Container: Box |
4 In Stock |
|
$558.7000 / $598.6100 | Buy Now |
DISTI #
2063429-2
|
Avnet Americas | AMP2063429-2 - Bulk (Alt: 2063429-2) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2063429-2
|
Mouser Electronics | Crimpers / Crimping Tools SDE F FASTON 250 0.35-2.50mm2 DIE SET | 3 |
|
$538.6700 / $558.6300 | Buy Now |
DISTI #
74011477
|
RS | Commercial Hand Crimping Tool, SDE F FASTON 250 0.35-2.50mm2 DIE SET | TE Connectivity 2063429-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$598.6100 | RFQ |
DISTI #
AMP2063429-2
|
Heilind Electronics | SDE F FASTON 250 0.35-2.50MM2 | Americas - 3 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SDE F FASTON 250 0.35-2.50mm2 DIE SET | 0 |
|
$449.5800 / $627.7700 | Buy Now |
DISTI #
AMP2063429-2
|
Interstate Connecting Components | SDE F FASTON 250 0.35-2.50MM2 | 1 |
|
Buy Now | |
DISTI #
2063429-2
|
Avnet Abacus | AMP2063429-2 (Alt: 2063429-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SDE F FASTON 250 0.35-2.50mm2 DIE SET | 0 |
|
$449.5800 / $627.7700 | Buy Now |
Part Details for 2063429-2
2063429-2 CAD Models
2063429-2 Part Data Attributes:
|
2063429-2
TE Connectivity
Buy Now
|
Compare Parts:
2063429-2
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |