-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23-37 RECEPT REV SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F326
|
Newark | Circular Connector Receptacle Size 23, 37 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206306-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 981 |
|
$5.3600 / $7.2500 | Buy Now |
DISTI #
A1364-ND
|
DigiKey | CONN RCPT HSG FMALE 37POS PNL MT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
689 In Stock |
|
$5.8554 / $9.0500 | Buy Now |
DISTI #
206306-1
|
Avnet Americas | Conn Circular Housing Panel Mount Receptacle SKT 37 POS 23 Shell Size Glass Filled Nylon - Bulk (Alt: 206306-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2484 |
|
$2.2831 | Buy Now |
DISTI #
46F326
|
Avnet Americas | Conn Circular Housing Panel Mount Receptacle SKT 37 POS 23 Shell Size Glass Filled Nylon - Bulk (Alt: 46F326) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1044 Partner Stock |
|
$5.6700 / $7.2500 | Buy Now |
DISTI #
571-2063061
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 37 PIN shell size 23 RoHS: Compliant | 1788 |
|
$4.3000 / $7.3800 | Buy Now |
DISTI #
V36:1790_11774159
|
Arrow Electronics | Conn Circular SKT 37 POS ST Panel Mount 37 Terminal 1 Port Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2150 | Americas - 2302 |
|
$3.2590 | Buy Now |
DISTI #
V99:2348_11774159
|
Arrow Electronics | Conn Circular SKT 37 POS ST Panel Mount 37 Terminal 1 Port Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2104 | Americas - 1028 |
|
$2.1580 / $2.7979 | Buy Now |
DISTI #
E02:0323_01920016
|
Arrow Electronics | Conn Circular SKT 37 POS ST Panel Mount 37 Terminal 1 Port Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2223 | Europe - 46 |
|
$3.8878 / $5.4369 | Buy Now |
|
Future Electronics | CPC Series 1 Reverse Panel Mt Receptacle 37 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Bulk | 2Bulk |
|
$4.8400 / $5.6400 | Buy Now |
DISTI #
AMP206306-1
|
Heilind Electronics | 23-37 RECEPT REV SEX | Americas - 807 in Stock2250 On Order |
|
$4.5497 / $5.7516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206306-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206306-1
TE Connectivity
23-37 RECEPT REV SEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66424-6; 66424-7; 66428-3; 66428-4; 66405-4 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |