-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSEMBLY SIZE 23-37
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
206305-1 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F328
|
Newark | Circular Connector, Plug, Size 23, 37 Position, Free Hanging, Connector Type:Circular Industrial, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1313 |
|
$4.5300 / $13.0600 | Buy Now |
DISTI #
84AC3596
|
Newark | 206305-1 Rohs Compliant: Yes |Amp Te Connectivity 206305-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 / $6.4500 | Buy Now |
DISTI #
A1359-ND
|
DigiKey | CONN PLUG HSG MALE 37POS INLINE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
618 In Stock |
|
$7.0002 / $11.7600 | Buy Now |
DISTI #
46F328
|
Avnet Americas | Conn Sealed CPC PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 46F328) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk |
1313 Partner Stock |
|
$5.7600 / $13.0600 | Buy Now |
DISTI #
206305-1
|
Avnet Americas | Conn Sealed CPC PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 206305-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6038 / $6.4473 | Buy Now |
DISTI #
571-206305-1
|
Mouser Electronics | Standard Circular Connector PLUG 37 POSITION shell size 23 RoHS: Compliant | 1344 |
|
$5.2700 / $9.2000 | Buy Now |
DISTI #
V36:1790_11774157
|
Arrow Electronics | Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2149 | Americas - 4035 |
|
$4.7080 / $7.6200 | Buy Now |
DISTI #
V36:1790_14353006
|
Arrow Electronics | Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2151 | Americas - 1010 |
|
$5.1300 / $8.2100 | Buy Now |
DISTI #
V99:2348_11774157
|
Arrow Electronics | Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2115 | Americas - 433 |
|
$4.5330 / $6.5040 | Buy Now |
DISTI #
E02:0323_01937023
|
Arrow Electronics | Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2152 | Europe - 204 |
|
$4.7566 / $6.8248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206305-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206305-1
TE Connectivity
CPC PLUG ASSEMBLY SIZE 23-37
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |