Part Details for 2063041-1 by TE Connectivity
Overview of 2063041-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2063041-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8686
|
Newark | Crimp Tool, Ratchet, 0.25-0.5Mm2, For Use With:Amp Mqs 963725, 963726, 968220, 1241919, 1355988 0.25-0.5Mm² Terminals, Product Range:Sde-Sa Series, Crimp Tool Type:Ratchet Rohs Compliant: Na |Amp Te Connectivity 2063041-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2063041-1-ND
|
DigiKey | SDE MQS 0.25-0.5MM2 ASSY Min Qty: 1 Lead time: 16 Weeks Container: Box |
4 In Stock |
|
$539.6530 / $578.2000 | Buy Now |
DISTI #
2063041-1
|
Avnet Americas | Crimp Tool, Ratchet, AMP MQS 963725, 963726, 968220, 1241919, 1355988 0.25-0.5mm² Terminals - Bulk (Alt: 2063041-1) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2063041-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE MQS 0.25-0.5mm2 ASSY | 18 |
|
$534.2900 / $572.4500 | Buy Now |
DISTI #
73652600
|
RS | SDE Crimp Hand Tool, MQS .25.5mm2 ASSY | TE Connectivity 2063041-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$521.5900 / $560.8500 | RFQ |
DISTI #
AMP2063041-1
|
Heilind Electronics | SDE MQS 0.25-0.5MM2 ASSY | Americas - 4 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SDE MQS 0.25-0.5mm2 ASSY |
5 On Order |
|
$502.6600 / $550.9600 | Buy Now |
DISTI #
AMP2063041-1
|
Interstate Connecting Components | SDE MQS 0.25-0.5MM2 ASSY | 1 |
|
Buy Now | |
|
Master Electronics | SDE MQS 0.25-0.5mm2 ASSY |
5 On Order |
|
$502.6600 / $550.9600 | Buy Now |
Part Details for 2063041-1
2063041-1 CAD Models
2063041-1 Part Data Attributes:
|
2063041-1
TE Connectivity
Buy Now
|
Compare Parts:
2063041-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |