-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23-37 F.H. RECEPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
206151-2 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F325
|
Newark | Circular Connector Receptacle Size 23 37 Position Free Hanging, Connector Type:Circular Industrial,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$5.7200 / $8.0600 | Buy Now |
DISTI #
98K6423
|
Newark | Circular Connector Housing, Cpc Series 1, Receptacle, 37, Pin, Free Hanging, 23-37 Rohs Compliant: Y... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 / $8.1800 | Buy Now |
DISTI #
A1356-ND
|
DigiKey | CONN RCPT HSG MALE 37POS INLINE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
316 In Stock |
|
$6.1211 / $9.9700 | Buy Now |
DISTI #
206151-2
|
Avnet Americas | Conn CPC PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 206151-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk |
120 1062 Factory Stock |
|
$5.4701 / $5.8441 | Buy Now |
DISTI #
46F325
|
Avnet Americas | Conn CPC PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 46F325) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk |
98 Partner Stock |
|
$5.9200 / $7.5300 | Buy Now |
DISTI #
571-2061512
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 37 PIN free hanging s.s. 23 RoHS: Compliant | 1318 |
|
$4.6700 / $7.7400 | Buy Now |
DISTI #
70083020
|
RS | Connector Housing CPC Receptacle 37 Pos. Sz. 23 Series 1 Free Hang Std Sex | TE Connectivity 206151-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1246 |
|
$6.0200 / $7.8200 | Buy Now |
|
Future Electronics | 37 Position Size 23 Free Hanging Housing Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Container: Bag |
125 Bag |
|
$5.0000 / $5.4400 | Buy Now |
DISTI #
AMP206151-2
|
Heilind Electronics | 23-37 F.H. RECEPT |
Americas - 1137 in Stock 3750 On Order |
|
$4.8124 / $6.0836 | Buy Now |
|
Onlinecomponents.com | Circular Connector - CPC Series 1 - Cable Mount Receptacle - 37 Contacts. RoHS: Compliant |
6985 In Stock |
|
$4.1600 / $7.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206151-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206151-2
TE Connectivity
23-37 F.H. RECEPT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, COMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2 | |
Backshell Type | SOLID | |
Body Depth | 1.35 inch | |
Body Diameter | 1.733 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 206150-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |