-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSEMBLY SIZE 23-37
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F8392
|
Newark | Circular Connector, Plug, Size 23, 37 Position, Free Hanging, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:37Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206150-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2527 |
|
$6.2700 / $8.5400 | Buy Now |
DISTI #
A1306-ND
|
DigiKey | CONN PLG HSG FMALE 37POS INLINE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
771 In Stock |
|
$6.1259 / $9.4700 | Buy Now |
DISTI #
206150-1
|
Avnet Americas | Conn Sealed CPC SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 206150-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 4270 |
|
$4.2287 | Buy Now |
DISTI #
44F8392
|
Avnet Americas | Conn Sealed CPC SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 44F8392) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2557 Partner Stock |
|
$6.7200 / $8.5400 | Buy Now |
DISTI #
571-2061501
|
Mouser Electronics | Standard Circular Connector PLUG 37 POSITION shell size 23 RoHS: Compliant | 7170 |
|
$6.1400 / $8.0600 | Buy Now |
|
Future Electronics | CPC Series 1 Free Hanging Plug 37 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1575Bag |
|
$4.4900 / $5.2200 | Buy Now |
DISTI #
AMP206150-1
|
Heilind Electronics | CPC PLUG ASSEMBLY SIZE 23-37 | Americas - 5673 in Stock8250 On Order |
|
$5.9724 / $7.5500 | Buy Now |
|
Onlinecomponents.com | Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Contact Size 16 - Threaded - A Orientation - Plastic - Black. RoHS: Compliant |
5666 In Stock |
|
$4.8800 / $7.1300 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206150-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206150-1
TE Connectivity
CPC PLUG ASSEMBLY SIZE 23-37
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66424-6; 66424-7; 66428-3; 66428-4; 66405-4 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |