Part Details for 2061-904 by WAGO Innovative Connections
Overview of 2061-904 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7206-1A-E3-A | Renesas Electronics Corporation | 4-Pin Sop, 0.6 Ω Low On-State Resistance, , / | |
PS7206-1A-A | Renesas Electronics Corporation | 4-Pin Sop, 0.6 Ω Low On-State Resistance, , / | |
PS7206-1A-F3-A | Renesas Electronics Corporation | 4-Pin Sop, 0.6 Ω Low On-State Resistance, , / |
Price & Stock for 2061-904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9169
|
Newark | Board-To-Board Link, Pin Spacing 6 Mm, 4-Pole, Length: 30 Mm, White Rohs Compliant: Yes |Wago 2061-904 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.7600 | Buy Now |
DISTI #
2946-2061-904-ND
|
DigiKey | BOARD-TO-BOARD LINK, PIN SPACING Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$0.8700 | Buy Now |
|
Onlinecomponents.com | Board-to-Board Link - Pin spacing 6 mm - 4-pole - Length: 30 mm - white RoHS: Compliant | 0 |
|
$0.9340 / $1.3370 | Buy Now |
Part Details for 2061-904
2061-904 CAD Models
2061-904 Part Data Attributes
|
2061-904
WAGO Innovative Connections
Buy Now
|
Compare Parts:
2061-904
WAGO Innovative Connections
|
Samacsys Manufacturer | Wago |