-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X7714
|
Newark | Tb, Wire To Board, 2Pos, 20-16Awg, Pitch Spacing:6Mm, No. Of Positions:2Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V Rohs Compliant: Yes |Wago 2061-602/998-404 (Alternate Part Number: 4050821859802 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1072 |
|
$1.6100 / $2.0800 | Buy Now |
DISTI #
2946-2061-602/998-404CT-ND
|
DigiKey | SMD PCB TERMINAL BLOCK PUSH-BUTT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10952 In Stock |
|
$0.9922 / $2.5300 | Buy Now |
|
Future Electronics | 2061 Series 2 Position 20-16 AWG 6 mm Spacing Surface Mount Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 4200Reel |
|
$1.0800 / $1.1200 | Buy Now |
|
Onlinecomponents.com | SMD PCB terminal block - push-button - 1.5 mm² - Pin spacing 6 mm - 2-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 1,50 mm² - white RoHS: Compliant | 0 |
|
$1.1500 / $1.3400 | Buy Now |
DISTI #
2061-602/998-404
|
TME | Connector: plug-in, 2061, 6mm, ways: 2, 20AWG÷16AWG, 0.5÷1.5mm2 Min Qty: 1 | 1560 |
|
$0.8200 / $1.1700 | Buy Now |
DISTI #
SMC-2061-602/998-404
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 719 |
|
RFQ | |
DISTI #
2061-602/998-404
|
Maritex | Plug-in connector, in 6mm raster, snap-on with release button, 2-pin, horizontal, SMD, for 0.5-1.5mm2 conductors, UL: 10A/300V Min Qty: 1 Package Multiple: 1 | 805 |
|
$0.7400 / $0.9120 | Buy Now |
|
New Advantage Corporation | 2061 Series 2 Position 20-16 AWG 6 mm Spacing Surface Mount Terminal Block RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 9100 |
|
$1.3700 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2061-602/998-404
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2061-602/998-404
WAGO Innovative Connections
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | STANDARD; UL94V-0; GLASS FILLED PPA | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |