Part Details for 2061-440-AL by RAF Electronic Hardware
Overview of 2061-440-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2061-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8661
|
Newark | Hex Female Standoffs 3/16 Hex X 3/4 Length |Raf Electronic Hardware 2061-440-AL Min Qty: 572 Package Multiple: 1 Date Code: 0 Container: Bulk | 1375 |
|
Buy Now | |
DISTI #
1772-1389-ND
|
DigiKey | HEX STANDOFF #4-40 ALUMINUM 3/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1894 In Stock |
|
$0.2507 / $0.5200 | Buy Now |
DISTI #
761-2061-440-AL
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 3/4 Length Hex Female Standoff RoHS: Compliant | 1338 |
|
$0.2500 / $0.4500 | Buy Now |
DISTI #
71322249
|
RS | Hex Standoff,3/16 Hex X 3/4 Length | RAF 2061-440-AL RoHS: Not Compliant Min Qty: 721 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4310 / $0.4780 | RFQ |
|
Bisco Industries | 141 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoff Hex F 4-40-THD Aluminum Plain RoHS: Compliant |
1765 In Stock 149 Factory Stock |
|
$0.2022 / $0.2350 | Buy Now |
DISTI #
RAF2061-440-AL
|
DB Roberts | HEX FEMALE STANDOFFS 3/16 HEX X 3/4 LENGTH | 0 |
|
RFQ | |
|
Master Electronics | Standoff Hex F 4-40-THD Aluminum Plain RoHS: Compliant |
1765 In Stock 149 Factory Stock |
|
$0.2022 / $0.2350 | Buy Now |
Part Details for 2061-440-AL
2061-440-AL CAD Models
2061-440-AL Part Data Attributes:
|
2061-440-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2061-440-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |