-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP KIT #17
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1355
|
Newark | Circular Connector Clamp, Straight, Cpc Series, 17, Thermoplastic, 11.51 Mm, Circular Connectors Rohs Compliant: Yes |Amp Te Connectivity 206070-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16554 |
|
$7.0700 / $8.6700 | Buy Now |
DISTI #
84K8505
|
Newark | Cable Clamp, Size 17, Thermoplastic, Connector Shell Size:17, Cable Diameter Max:11.51Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Circular Plastic Connectors, Cable Bundle Diameter Max:11.51Mm Rohs Compliant: Yes |Amp Te Connectivity 206070-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21331 |
|
$5.2600 | Buy Now |
DISTI #
A32516-ND
|
DigiKey | CONN BCKSH W/CLMP SZ17 15/16-20 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
21046 In Stock |
|
$7.2642 / $10.8400 | Buy Now |
DISTI #
206070-8
|
Avnet Americas | Connector Accessories CPC Cable Clamp Kit Shell Size 17 Thermoplastic Black Individual - Bulk (Alt: 206070-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1368 |
|
$6.0621 / $7.2951 | Buy Now |
DISTI #
84K8505
|
Avnet Americas | Connector Accessories CPC Cable Clamp Kit Shell Size 17 Thermoplastic Black Individual - Bulk (Alt: 84K8505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4758 Partner Stock |
|
$7.2200 / $8.8500 | Buy Now |
DISTI #
571-206070-8
|
Mouser Electronics | Standard Circular Connector STD CABLE CLAMP 17 RoHS: Compliant | 15897 |
|
$5.1600 / $8.6700 | Buy Now |
DISTI #
V36:1790_07460340
|
Arrow Electronics | Cable Clamp Backshell 180° 17 Shell Size Thermoplastic RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2101 | Americas - 125273 |
|
$2.7910 | Buy Now |
DISTI #
E02:0323_00043226
|
Arrow Electronics | Cable Clamp Backshell 180° 17 Shell Size Thermoplastic RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2348 | Europe - 2482 |
|
$4.8619 / $7.1485 | Buy Now |
|
Future Electronics | Standard Size 17 Cable Clamp Backshell for CPC Connectors RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 2251Kit |
|
$4.4500 / $5.1800 | Buy Now |
|
Bisco Industries | 28 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206070-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206070-8
TE Connectivity
CABLE CLAMP KIT #17
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 20 | |
Termination Type | CLAMP |
This table gives cross-reference parts and alternative options found for 206070-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206070-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
206070-8 | PLASTIC, MALE, MIL SERIES CONNECTOR, CLAMP, PLUG, ROHS COMPLIANT | TE's AMP | 206070-8 vs 206070-8 |