-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,44 POSN,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0281
|
Newark | Recept Assy.44 Posn.amplimite |Amp Te Connectivity 206064-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$108.5800 / $133.1700 | Buy Now |
DISTI #
2266-206064-2-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 44POS Min Qty: 1 Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT |
134 In Stock |
|
$73.5900 / $114.9500 | Buy Now |
DISTI #
1122-1306-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 44POS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
18 In Stock |
|
$129.3200 | Buy Now |
|
Onlinecomponents.com | RECEPT ASSY,44 POSN,AMPLIMITE RoHS: Compliant |
176 In Stock |
|
$91.9000 / $128.0900 | Buy Now |
|
Quest Components | CONN D-SUB RCPT 44POS CRIMP | 2 |
|
$126.0870 | Buy Now |
DISTI #
206064-2
|
TTI | D-Sub MIL Spec Connectors RECEPT ASSY,44 POSN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$147.8900 | Buy Now |
DISTI #
TE Connectivity 206064-2
|
PEI Genesis | RECEPT ASSY,44 POSN,AMPLIMITE | 176 |
|
Buy Now | |
|
Master Electronics | RECEPT ASSY,44 POSN,AMPLIMITE RoHS: Compliant |
176 In Stock |
|
$91.9000 / $128.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206064-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206064-2
TE Connectivity
RECEPT ASSY,44 POSN,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATABLE CONTACTS: 206071-1; 206496-1; 91067-1 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |