Part Details for 206062-3 by TE Connectivity
Results Overview of 206062-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 206062-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Accessories CPC Cable Clamp Thermoplastic Black Shell Size 11 Individual RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, CLAMP KIT, THERMOPLASTIC, 0.329 IN MAX CABLE DIA | 1236 |
|
$4.5113 / $9.0225 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CLAMP KIT, THERMOPLASTIC, 0.329 IN MAX CABLE DIA | 80 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CLAMP KIT, THERMOPLASTIC, 0.329 IN MAX CABLE DIA | 12 |
|
$2.7600 / $5.5200 | Buy Now |
DISTI #
206062-3
|
Avnet Abacus | AMP2060623 (Alt: 206062-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
206062-3
|
FDH Electronics | Backshells & Ac | 1 |
|
Buy Now RFQ |
Part Details for 206062-3
206062-3 CAD Models
206062-3 Part Data Attributes
|
206062-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206062-3
TE Connectivity
Connector Accessory, 0.329in Max Cable Dia, Clamp Kit, Thermoplastic
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CLAMP KIT | |
Cable Entry-Max | 0.329 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 1 | #5-20 | |
Mounting Option 2 | SCREW |