Datasheets
206061-3 by:
TE Connectivity
Barnbrook Systems Limited
Schurter Electronic Components
TE Connectivity
Not Found

Circular Connector, 4 Contact(s), Male, Receptacle

Part Details for 206061-3 by TE Connectivity

Overview of 206061-3 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 206061-3

Part # Distributor Description Stock Price Buy
DISTI # 76AC4021
Newark Standard Circular Conn Cpc Recpt, sz 11-4,small |Amp Te Connectivity 206061-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.1600
  • 10 $7.9100
  • 25 $7.6900
  • 50 $7.5000
  • 100 $7.3300
  • 250 $7.2600
$7.2600 / $8.1600 Buy Now
DISTI # A105266-ND
DigiKey CONN RCPT HSNG MALE 4POS PNL MNT Min Qty: 1 Lead time: 22 Weeks Container: Bulk 85
In Stock
  • 1 $11.4800
  • 10 $9.3570
  • 25 $8.6268
  • 50 $8.1124
  • 100 $7.6289
  • 250 $7.0340
  • 500 $6.8213
$6.8213 / $11.4800 Buy Now
DISTI # 206061-3
Avnet Americas CPC RECPTSZ 11-4SMALL PACK - Bulk (Alt: 206061-3) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk 0
  • 100 $6.5072
  • 200 $6.4740
  • 300 $6.4408
  • 500 $6.4076
  • 1,000 $5.5104
$5.5104 / $6.5072 Buy Now
DISTI # 571-206061-3
Mouser Electronics Standard Circular Connector CPC RECPT,SZ 11-4,SMALL PACK RoHS: Compliant 86
  • 1 $10.0700
  • 10 $8.3400
  • 25 $7.1900
  • 100 $6.9100
  • 250 $6.6500
  • 500 $6.0700
  • 1,000 $5.7400
$5.7400 / $10.0700 Buy Now
DISTI # 71980238
RS Circular Plastic Connector, Receptacle, Sz 11-4, Small Pack | TE Connectivity 206061-3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $9.3600
  • 200 $8.6100
  • 400 $7.4900
$7.4900 / $9.3600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box 0
Box
  • 100 $6.4300
$6.4300 Buy Now
DISTI # AMP206061-3
Heilind Electronics CPC RECPTSZ 11-4SMALL PACK Americas - 0 in Stock
  • 100 $8.2682
  • 185 $8.1448
  • 920 $6.4597
$6.4597 / $8.2682 Buy Now
Onlinecomponents.com CPC RECPT,SZ 11-4,SMALL PACK RoHS: Compliant 412 In Stock
  • 5 $12.7200
  • 10 $9.9200
  • 25 $8.7100
  • 50 $8.0100
  • 75 $7.8900
  • 100 $7.6000
$7.6000 / $12.7200 Buy Now
DISTI # 14011363
Verical Conn Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Pack RoHS: Compliant Min Qty: 10 Package Multiple: 5 Americas - 395
  • 5 $7.8000
  • 45 $7.6600
  • 85 $7.5300
  • 100 $7.2300
$7.2300 / $7.8000 Buy Now
DISTI # 51516194
Verical Conn Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Pack RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1124 Americas - 10
  • 5 $16.5360
  • 10 $12.8960
  • 25 $11.3230
  • 50 $10.4130
  • 75 $10.2570
$10.2570 / $16.5360 Buy Now
DISTI # 206061-3
TTI Standard Circular Connector CPC RECPT,SZ 11-4,SMALL PACK Min Qty: 100 Package Multiple: 5 Container: Each Americas - 0
  • 100 $6.8400
  • 250 $6.6100
  • 500 $6.0100
  • 1,000 $5.6800
$5.6800 / $6.8400 Buy Now
DISTI # AMP206061-3
Interstate Connecting Components CPC RECPTSZ 11-4SMALL PACK 0
  • 100 $8.2682
  • 185 $8.1448
  • 920 $6.4597
$6.4597 / $8.2682 Buy Now
DISTI # 000000000000925183
Sager Standard Circular Connector CPC RECPT,SZ 11-4,SMALL PACK Min Qty: 100 0
  • 100 $7.8000
  • 185 $7.5800
$7.5800 / $7.8000 Buy Now
DISTI # 206061-3
Avnet Abacus (Alt: 206061-3) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 112 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics CPC RECPT,SZ 11-4,SMALL PACK RoHS: Compliant 412 In Stock
  • 5 $12.7200
  • 10 $9.9200
  • 25 $8.7100
  • 50 $8.0100
  • 75 $7.8900
  • 100 $7.6000
$7.6000 / $12.7200 Buy Now

Part Details for 206061-3

206061-3 Part Data Attributes

206061-3 TE Connectivity
Buy Now Datasheet
Compare Parts:
206061-3 TE Connectivity Circular Connector, 4 Contact(s), Male, Receptacle
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Additional Feature POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Diameter-Min 0.1 inch
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE66
MIL Conformance NO
Mains Connector Rating 13A
Mixed Contacts NO
Mounting Option 1 5/8-24 UNEF-2A
Mounting Option 2 SCREW
Mounting Style STRAIGHT
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization A
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Rated Voltage 600 V
Reference Standard UL
Shell Size 11
Total Number of Contacts 4
UL Flammability Code 94V-0