-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT, SZ 11-4, CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0165
|
Newark | Circular Connector Housing, Cpc Series 1, Receptacle, 4, Pin, Panel Mount, 11-4 Rohs Compliant: Yes |Amp Te Connectivity 206061-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7525 |
|
$3.2600 / $4.3100 | Buy Now |
DISTI #
44F8387
|
Newark | Circular Connector Receptacle, Size 11, 4 Position, Panel, Connector Type:Circular Industrial, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:- Rohs Compliant: Yes |Amp Te Connectivity 206061-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6110 |
|
$2.6500 / $3.7000 | Buy Now |
DISTI #
A1301-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3187 In Stock |
|
$3.0009 / $5.3700 | Buy Now |
DISTI #
44F8387
|
Avnet Americas | Conn Circular Housing Square Flange Receptacle PIN 4 POS 11 Shell Size Polyamide 66 - Bulk (Alt: 44F8387) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5802 Partner Stock |
|
$3.3700 / $4.8300 | Buy Now |
DISTI #
206061-1
|
Avnet Americas | Conn Circular Housing Square Flange Receptacle PIN 4 POS 11 Shell Size Polyamide 66 - Bulk (Alt: 206061-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6660 / $2.8244 | Buy Now |
DISTI #
571-2060611
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 4 PIN shell size 11 RoHS: Compliant | 8463 |
|
$2.8400 / $4.3200 | Buy Now |
DISTI #
E02:0323_00045169
|
Arrow Electronics | Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2247 | Europe - 3495 |
|
$2.5850 / $2.8210 | Buy Now |
DISTI #
V36:1790_07465116
|
Arrow Electronics | Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2417 | Americas - 3441 |
|
$2.7550 / $4.4040 | Buy Now |
|
Future Electronics | CPC Series 1 Panel Mount Receptacle 4 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Bag | 1936Bag |
|
$2.7000 / $3.1200 | Buy Now |
|
Bisco Industries | 320 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206061-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206061-1
TE Connectivity
RECPT, SZ 11-4, CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 206060-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |