-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT ASSEMBLY SIZE 17-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4562
|
Newark | Circular Housing, Receptacle, Size 17-14 Rohs Compliant: Yes |Amp Te Connectivity 206043-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 371 |
|
$2.4800 | Buy Now |
DISTI #
66F6642
|
Newark | Circular Connector Receptacle Size 17, 14 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206043-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 276 |
|
$4.9700 / $10.9000 | Buy Now |
DISTI #
A1677-ND
|
DigiKey | CONN RCPT HSG FMALE 14POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
388 In Stock |
|
$4.7464 / $8.3200 | Buy Now |
DISTI #
66F6642
|
Avnet Americas | Conn Sealed CPC SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: 66F6642) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 276 Partner Stock |
|
$6.3200 / $10.9000 | Buy Now |
DISTI #
206043-4
|
Avnet Americas | Conn Sealed CPC SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: 206043-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2933 / $5.1665 | Buy Now |
DISTI #
69AH4562
|
Avnet Americas | Conn Sealed CPC SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: 69AH4562) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7700 / $10.9000 | Buy Now |
DISTI #
571-2060434
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 14 PIN shell size 17 RoHS: Compliant | 410 |
|
$3.6800 / $5.6300 | Buy Now |
|
Future Electronics | CPC RECPT ASSEMBLY SIZE 17-14 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$4.4600 | Buy Now |
DISTI #
AMP206043-4
|
Heilind Electronics | CPC RECPT ASSEMBLY SIZE 17-14 | Americas - 289 in Stock600 On Order |
|
$4.6466 / $5.8740 | Buy Now |
|
Onlinecomponents.com | CPC RECPT ASSEMBLY SIZE 17-14 RoHS: Compliant |
1224 In Stock |
|
$3.6700 / $6.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206043-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206043-4
TE Connectivity
CPC RECPT ASSEMBLY SIZE 17-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66424-6; 66424-7; 66424-8; 66428-3; 66428-4 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 206044-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |