-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSEMBLY SIZE 17-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
206039-1 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1133
|
Newark | Circular Connector, Cable, 28 Way, Connector Type:Circular Industrial, Product Range:Cpc Series 2,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 876 |
|
$4.3800 | Buy Now |
DISTI #
98K6410
|
Newark | Circular Connector Housing, Cpc Series 2, Plug, 28, Pin, Cable Mount, 17-28 Rohs Compliant: Yes |Amp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 / $12.0400 | Buy Now |
DISTI #
A1380-ND
|
DigiKey | CONN PLUG HSG MALE 28POS INLINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1220 In Stock |
|
$7.9145 / $12.8900 | Buy Now |
DISTI #
46F1133
|
Avnet Americas | Conn CPC PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port - Bulk (Alt: 46F1133) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
876 Partner Stock |
|
$8.2800 / $10.6400 | Buy Now |
DISTI #
206039-1
|
Avnet Americas | Conn CPC PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port - Bag (Alt: 206039-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bag | 0 |
|
$6.8765 / $7.2449 | Buy Now |
DISTI #
98K6410
|
Avnet Americas | Conn CPC PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port - Bulk (Alt: 98K6410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 0 |
|
$7.7100 / $10.1600 | Buy Now |
DISTI #
571-2060391
|
Mouser Electronics | Standard Circular Connector PLUG REVERSE 17-28 RoHS: Compliant | 1114 |
|
$7.5100 / $10.1600 | Buy Now |
DISTI #
E02:0323_01921110
|
Arrow Electronics | CPC Plug Assembly Size 17-28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2442 | Europe - 726 |
|
$6.5161 / $9.5877 | Buy Now |
DISTI #
V36:1790_14349740
|
Arrow Electronics | CPC Plug Assembly Size 17-28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1724 | Americas - 347 |
|
$8.0120 / $9.1890 | Buy Now |
DISTI #
V36:1790_11774997
|
Arrow Electronics | CPC Plug Assembly Size 17-28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2205 | Americas - 215 |
|
$6.3380 / $7.7560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206039-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206039-1
TE Connectivity
CPC PLUG ASSEMBLY SIZE 17-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66507-3; 66507-9; 66682-2; 66570-2; 66570-3 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.068 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |