-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT ASSEMBLY SIZE 17-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
206038-1 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1131
|
Newark | Circular Connector Receptacle Size 17, 28 Position, Panel, Connector Type:Circular Industrial, Pro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 285 |
|
$6.2500 / $7.2100 | Buy Now |
DISTI #
A1378-ND
|
DigiKey | CONN RCPT HSG FMALE 28POS PNL MT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
570 In Stock |
|
$6.1312 / $9.9800 | Buy Now |
DISTI #
206038-1
|
Avnet Americas | Conn CPC SKT 28 POS Crimp ST Panel Mount 28 Terminal 1 Port - Bulk (Alt: 206038-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk |
1045 |
|
$3.5937 | Buy Now |
DISTI #
46F1131
|
Avnet Americas | Conn CPC SKT 28 POS Crimp ST Panel Mount 28 Terminal 1 Port - Bulk (Alt: 46F1131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
285 Partner Stock |
|
$6.2100 / $8.2700 | Buy Now |
DISTI #
571-2060381
|
Mouser Electronics | Standard Circular Connector REC SQUARE REV 17-28 RoHS: Compliant | 746 |
|
$6.1300 / $7.9700 | Buy Now |
DISTI #
V36:1790_11774885
|
Arrow Electronics | Conn Circular, CPC RECPT ASSEMBLY SIZE 23-7 HSG CONN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2148 | Americas - 1124 |
|
$4.6810 | Buy Now |
DISTI #
E02:0323_01919368
|
Arrow Electronics | Conn Circular, CPC RECPT ASSEMBLY SIZE 23-7 HSG CONN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2347 | Europe - 500 |
|
$8.3974 | Buy Now |
DISTI #
V99:2348_11774885
|
Arrow Electronics | Conn Circular, CPC RECPT ASSEMBLY SIZE 23-7 HSG CONN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2122 | Americas - 75 |
|
$1.8680 / $4.2003 | Buy Now |
|
TE Connectivity | CPC RECPT ASSEMBLY SIZE 17-28 Number of Positions: 28 Connector Product Type: Housing Operating Volt... more RoHS: Compliant Min Qty: 1 | 570 |
|
$11.4500 / $13.7500 | Buy Now |
|
Future Electronics | CPC Series 2 Panel Mount Receptacle 28 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Container: Bag |
201 Bag |
|
$5.0100 / $5.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206038-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206038-1
TE Connectivity
CPC RECPT ASSEMBLY SIZE 17-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66505-3; 66505-9; 66683-2; 66569-2; 66569-3 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.068 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | 206039-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |