-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSEMBLY SIZE 17-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
206037-2 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6407
|
Newark | Circular Connector Housing, Cpc Series 3, Plug, 3, Socket, Cable Mount, 17-3 Rohs Compliant: Yes |Am... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1901 |
|
$7.2000 / $9.5900 | Buy Now |
DISTI #
46F1144
|
Newark | Circular Connector, Plug, 3 Way, Cable, Connector Type:Circular Industrial, Product Range:Cpc Seri... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1033 |
|
$6.0600 / $8.4600 | Buy Now |
DISTI #
A1685-ND
|
DigiKey | CONN PLG HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1115 In Stock |
|
$6.0056 / $9.7800 | Buy Now |
DISTI #
206037-2
|
Avnet Americas | Conn CPC SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 206037-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk |
202 |
|
$5.2844 / $5.4511 | Buy Now |
DISTI #
46F1144
|
Avnet Americas | Conn CPC SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 46F1144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk |
1033 Partner Stock |
|
$6.3500 / $11.1600 | Buy Now |
DISTI #
571-2060372
|
Mouser Electronics | Standard Circular Connector PLUG STANDARD 17-3 RoHS: Compliant | 1826 |
|
$5.5500 / $8.0100 | Buy Now |
DISTI #
V36:1790_07470140
|
Arrow Electronics | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2114 | Americas - 4032 |
|
$1.6830 / $2.3041 | Buy Now |
DISTI #
E02:0323_00812395
|
Arrow Electronics | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2403 | Europe - 1500 |
|
$4.8055 / $5.9816 | Buy Now |
DISTI #
V90:2381_07470140
|
Arrow Electronics | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2114 | Americas - 780 |
|
$1.6830 / $2.3496 | Buy Now |
|
TE Connectivity | CPC PLUG ASSEMBLY SIZE 17-3 Number of Positions: 3 Connector Product Type: Housing Operating Voltage... more RoHS: Compliant Min Qty: 1 | 1115 |
|
$13.0600 / $15.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206037-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206037-2
TE Connectivity
CPC PLUG ASSEMBLY SIZE 17-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66740-7; 66740-5; 66740-1; 66740-8; 66740-6 | |
Backshell Type | SOLID | |
Body Depth | 1.654 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.22 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 34A | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 34 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |