-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSEMBLY SIZE 17-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6406
|
Newark | Circular Connector Housing, Cpc Series 1, Plug, 16, Socket, Free Hanging, 17-16 Rohs Compliant: Yes |Amp Te Connectivity 206037-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4078 |
|
$5.1900 / $6.3000 | Buy Now |
DISTI #
44F8390
|
Newark | Circular Connector, Plug, Size 17, 16 Position, Free Hanging, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:16Contacts, Circular Contact Type:-, Coupling Style:Threaded, Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 206037-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1691 |
|
$5.2900 / $6.4300 | Buy Now |
DISTI #
A1304-ND
|
DigiKey | CONN PLG HSG FMALE 16POS INLINE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3171 In Stock |
|
$5.5232 / $8.5400 | Buy Now |
DISTI #
206037-1
|
Avnet Americas | Conn Cable Mount Circular Housing Plug SKT 16 POS 17 Shell Size Nylon Bag - Bulk (Alt: 206037-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 462 |
|
$3.4957 | Buy Now |
DISTI #
98K6406
|
Avnet Americas | Conn Cable Mount Circular Housing Plug SKT 16 POS 17 Shell Size Nylon Bag - Bulk (Alt: 98K6406) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 31 Partner Stock |
|
$5.8000 / $7.1600 | Buy Now |
DISTI #
44F8390
|
Avnet Americas | Conn Cable Mount Circular Housing Plug SKT 16 POS 17 Shell Size Nylon Bag - Bulk (Alt: 44F8390) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1859 Partner Stock |
|
$5.9200 / $7.3000 | Buy Now |
DISTI #
571-2060371
|
Mouser Electronics | Standard Circular Connector PLUG 16 POSITION shell size 17 RoHS: Compliant | 6492 |
|
$4.7100 / $6.3800 | Buy Now |
|
Future Electronics | CPC Series 1 Free Hanging Plug 16 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 7393Bag |
|
$3.3900 / $3.9500 | Buy Now |
|
Bisco Industries | 11 |
|
Buy Now | ||
DISTI #
AMP206037-1
|
Heilind Electronics | CPC PLUG ASSEMBLY SIZE 17-16 | Americas - 10720 in Stock7807 On Order |
|
$5.0336 / $6.3633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206037-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206037-1
TE Connectivity
CPC PLUG ASSEMBLY SIZE 17-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66424-6; 66424-7; 66428-3; 66428-4; 66405-4 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Shell Size | 17 | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |