-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
XAL6020-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 2625, | |
CST2-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2961
|
Newark | Tb, Wire To Board, 1Pos, 24-18Awg, Pitch Spacing:4Mm, No. Of Positions:1Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:0.75Mm², Wire Connection Method:Push In, Rated Current:9A, Rated Voltage:160V Rohs Compliant: Yes |Wago 2060-451/998-404 (Alternate Part Number: 4055143541237 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5290 | Buy Now |
DISTI #
2946-2060-451/998-404CT-ND
|
DigiKey | SMD PCB TERMINAL BLOCK, PUSH-BUT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8329 In Stock |
|
$0.3027 / $1.2200 | Buy Now |
DISTI #
E02:0323_10131615
|
Arrow Electronics | Conn Plug-in Terminal Block F 1 POS Solder RA SMD 9A CAGE CLAMP® Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2436 | Europe - 43764 |
|
$0.2777 / $1.1384 | Buy Now |
|
Future Electronics | 2060 Series 1 Position 24-18 AWG 4 mm Pitch White Pushbutton SMD Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 181500Reel |
|
$0.3100 / $0.3350 | Buy Now |
DISTI #
WAG2060-451/998-404
|
Heilind Electronics | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | Americas - 38250 in Stock121500 On Order |
|
$0.3628 / $0.3804 | Buy Now |
|
Onlinecomponents.com | SMD PCB terminal block - push-button - 0.75 mm² - Pin spacing 4 mm - 1-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 0,75 mm² - white RoHS: Compliant |
12886 In Stock |
|
$0.4807 / $0.9167 | Buy Now |
DISTI #
83681414
|
Verical | Conn Plug-in Terminal Block F 1 POS Solder RA SMD 9A CAGE CLAMP® Box RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2413 | Americas - 109500 |
|
$0.3525 | Buy Now |
DISTI #
84466306
|
Verical | Conn Plug-in Terminal Block F 1 POS Solder RA SMD 9A CAGE CLAMP® Box RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2436 | Americas - 43760 |
|
$0.2771 / $0.5175 | Buy Now |
DISTI #
60874312
|
Verical | Conn Plug-in Terminal Block F 1 POS Solder RA SMD 9A CAGE CLAMP® Box RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2128 | Americas - 12850 |
|
$0.5745 / $1.0785 | Buy Now |
DISTI #
33117087
|
Verical | Conn Plug-in Terminal Block F 1 POS Solder RA SMD 9A CAGE CLAMP® Box RoHS: Compliant Min Qty: 224 Package Multiple: 1 | Americas - 9123 |
|
$0.3036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2060-451/998-404
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2060-451/998-404
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | STANDARD: UL 94V-0, GF PPA, SAFETY APPROVAL: KEUR; UL | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Safety Approval | CCA; CSA; CUL; EN; IEC; KEMA | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |