Part Details for 206 by Marathon Special Products
Overview of 206 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B2140
|
Newark | Terminal Block, Barrier, 6 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:6Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Pitch Spacing:11.1Mm, Rated Current:30A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 206 (Alternate Part Number: 079055200062 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$11.3700 / $16.7000 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant | 0 |
|
$11.8100 / $15.6300 | Buy Now |
|
Master Electronics | Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant | 0 |
|
$11.8100 / $15.6300 | Buy Now |
Part Details for 206
206 CAD Models
206 Part Data Attributes:
|
206
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
206
Marathon Special Products
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS | |
Additional Feature | STANDARD: UL 94V-1, PHENOLIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |