Part Details for 206 by Adafruit Industries
Overview of 206 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5790
|
Newark | 6-Conductor 0.1 Socket-Socket Cable - 6 Long Rohs Compliant: Yes |Adafruit 206 (Alternate Part Number: 079055200062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
1528-2142-ND
|
DigiKey | 6-CONDUCTOR 0.1 SOCKET-SOCKET CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
252 In Stock |
|
$1.7500 | Buy Now |
DISTI #
485-206
|
Mouser Electronics | Adafruit Accessories 6-Conductor 0.1" Socket 6" long RoHS: Compliant | 160 |
|
$1.7500 | Buy Now |
DISTI #
V99:2348_14716547
|
Arrow Electronics | Cable Assembly 0.15m Socket Strip to Socket Strip 6 to 6 POS F-F Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 44 |
|
$0.2112 | Buy Now |
DISTI #
70928200
|
RS | 6-conductor 0.1 socket-socket cable - 6 long | Adafruit Industries 206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 | RFQ |
DISTI #
25611211
|
Verical | Cable Assembly 0.15m Socket Strip to Socket Strip 6 to 6 POS F-F Crimp-Crimp RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 44 |
|
$0.2112 | Buy Now |
Part Details for 206
206 CAD Models
206 Part Data Attributes
|
206
Adafruit Industries
Buy Now
|
Compare Parts:
206
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |