Part Details for 206-9S by CTS Corporation
Overview of 206-9S by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 206-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-9S-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7283 | Buy Now |
DISTI #
206-9S
|
Avnet Americas | Switch DIP OFF ON SPST 9 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-9S) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Tube | 0 |
|
$0.4838 / $0.6931 | Buy Now |
DISTI #
774-2069S
|
Mouser Electronics | DIP Switches / SIP Switches 9 switch sections SPST RoHS: Compliant | 651 |
|
$0.6440 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.5740 | Buy Now |
|
Onlinecomponents.com | Dip Switch - SPST - 9 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - PC Pin. RoHS: Compliant |
500 In Stock |
|
$0.5250 / $0.8400 | Buy Now |
DISTI #
206-9S
|
Avnet Abacus | (Alt: 206-9S) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Dip Switch - SPST - 9 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - PC Pin. RoHS: Compliant |
500 In Stock |
|
$0.5250 / $0.8400 | Buy Now |
Part Details for 206-9S
206-9S CAD Models
206-9S Part Data Attributes
|
206-9S
CTS Corporation
Buy Now
|
Compare Parts:
206-9S
CTS Corporation
|
Samacsys Manufacturer | CTS |