-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3106-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1258 In Stock |
|
$0.5787 / $1.2800 | Buy Now |
DISTI #
206-8LPST
|
Avnet Americas | Switch DIP OFF ON SPST 8 Flush Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-8LPST) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
774-2068LPST
|
Mouser Electronics | DIP Switches / SIP Switches 8 switch sections SPST RoHS: Compliant | 758 |
|
$0.5180 / $0.8400 | Buy Now |
|
Future Electronics | 206 Series Multi Functional SPST 8 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.6550 / $0.7850 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Flush Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
756 In Stock |
|
$0.5270 / $0.8630 | Buy Now |
DISTI #
80623212
|
Verical | Switch DIP OFF ON SPST 8 Flush Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2030 | Americas - 750 |
|
$0.7995 / $1.1219 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT | 12 |
|
$1.8900 / $2.5200 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT | 4 |
|
$1.0033 / $1.2039 | Buy Now |
DISTI #
206-8LPST
|
Avnet Abacus | (Alt: 206-8LPST) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206-8LPST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
206-8LPST
CTS Corporation
Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 22.5 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 206-8LPST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206-8LPST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20908ESP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-8LPST vs 20908ESP |
3-435802-0 | PIANO DIP SWITCH-8SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 206-8LPST vs 3-435802-0 |
21008MSTFDP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-8LPST vs 21008MSTFDP |
208-8LPST | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-8LPST vs 208-8LPST |
20908ESDP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-8LPST vs 20908ESDP |
5161390-8 | Slide Dip Switch, 8 Switches, SPST, Latched, 0.01A, 50VDC, 16 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle | TE Connectivity | 206-8LPST vs 5161390-8 |
5-1571999-6 | ADPA0804=PIANO DIP SWITCH | TE Connectivity | 206-8LPST vs 5-1571999-6 |
A6TR-8101 | Piano Dip Switch, 8 Switches, 8PST, Momentary, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 206-8LPST vs A6TR-8101 |
21008ESFDP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-8LPST vs 21008ESFDP |
205-8ST | Slide Dip Switch, 8 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-8LPST vs 205-8ST |