Part Details for 206-521-21-38 by MARL International Limited
Overview of 206-521-21-38 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 206-521-21-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9261
|
Newark | Led Bulb, Midget Flange/Sx6S, Yellow, 500Mw, Lamp Base Type:Midget Flange/Sx6S, Led Color:Yellow, Bulb Size:T-1 3/4 (5Mm), Power Rating:500Mw, Wavelength Typ:590Nm, Luminous Intensity:440Mcd, Average Bulb Life:100000H Rohs Compliant: Yes |Marl 206-521-21-38 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1600 / $14.5400 | Buy Now |
DISTI #
206-521-21-38
|
TME | LED lamp, yellow, SX6s, 12VDC, No.of diodes: 1, -30÷75°C, 5mm Min Qty: 1 | 0 |
|
$5.3000 / $6.1200 | RFQ |
Part Details for 206-521-21-38
206-521-21-38 CAD Models
206-521-21-38 Part Data Attributes
|
206-521-21-38
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
206-521-21-38
MARL International Limited
Single Color LED, Yellow, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 12 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 16000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 12 mm | |
Packing Method | BULK | |
Peak Wavelength | 591 nm | |
Shape | CYLINDRICAL | |
Size | 4.9 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 0.6 deg |