Part Details for 206-5 by CTS Corporation
Overview of 206-5 by CTS Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 206-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2065-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6080 In Stock |
|
$0.4429 / $0.8500 | Buy Now |
DISTI #
206-5
|
Avnet Americas | Switch DIP OFF ON SPST 5 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-5) RoHS: Compliant Min Qty: 1015 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3728 / $0.5345 | Buy Now |
DISTI #
774-2065
|
Mouser Electronics | DIP Switches / SIP Switches 5 switch sections SPST RoHS: Compliant | 2554 |
|
$0.4390 / $0.8500 | Buy Now |
|
Future Electronics | 206 Series Multi Functional SPST 5 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1015 Package Multiple: 35 Container: Tube | 0Tube |
|
$0.4600 / $0.5450 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 5 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
7399 In Stock |
|
$0.4046 / $0.6644 | Buy Now |
|
Bristol Electronics | 336 |
|
RFQ | ||
|
Quest Components | SWITCH SPST GOLD 5 SEC | 318 |
|
$0.4610 / $0.9879 | Buy Now |
|
Quest Components | SWITCH SPST GOLD 5 SEC | 20 |
|
$0.9520 / $1.1900 | Buy Now |
|
Quest Components | SWITCH SPST GOLD 5 SEC | 248 |
|
$0.6586 / $1.6465 | Buy Now |
|
Quest Components | SWITCH SPST GOLD 5 SEC | 49 |
|
$0.9879 / $1.6465 | Buy Now |
Part Details for 206-5
206-5 CAD Models
206-5 Part Data Attributes:
|
206-5
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
206-5
CTS Corporation
Slide Dip Switch, 5 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 14.88 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for 206-5
This table gives cross-reference parts and alternative options found for 206-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208-5 | Slide Dip Switch, 5 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-5 vs 208-5 |
7-435166-3 | SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE's AMP | 206-5 vs 7-435166-3 |