-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2063ST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
11506 In Stock |
|
$0.3930 / $0.6000 | Buy Now |
DISTI #
206-3ST
|
Avnet Americas | Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-3ST) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 1201 |
|
$0.4463 / $0.5693 | Buy Now |
DISTI #
774-2063ST
|
Mouser Electronics | DIP Switches / SIP Switches SPST 3 switch sections RoHS: Compliant | 1525 |
|
$0.4210 / $0.6000 | Buy Now |
|
Future Electronics | 206 Series Multi Functional SPST 3 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 55 Lead time: 8 Weeks Container: Tube | 414Tube |
|
$0.4900 / $0.5650 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
4060 In Stock |
|
$0.4289 / $0.7013 | Buy Now |
DISTI #
54167475
|
Verical | Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 110 Package Multiple: 55 Date Code: 2013 | Americas - 4015 |
|
$0.5985 / $0.9740 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Master Electronics | Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
4060 In Stock |
|
$0.4289 / $0.7013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206-3ST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
206-3ST
CTS Corporation
Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 9.8 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 206-3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206-3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-435640-0 | DIP SW 3 POSN AU | TE Connectivity | 206-3ST vs 3-435640-0 |
206-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-3ST vs 206-3LPST |
208-3ST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-3ST vs 208-3ST |
3-435166-0 | DIP Switch, SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 206-3ST vs 3-435166-0 |
9-161390-3 | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 206-3ST vs 9-161390-3 |
3-5435668-3 | DIP SW 3 POSN W/TAPE AU | TE Connectivity | 206-3ST vs 3-5435668-3 |
208-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-3ST vs 208-3LPST |
78B03S | Slide Dip Switch, 3 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight | Grayhill Inc | 206-3ST vs 78B03S |
3-435668-3 | DIP SW 3 POSN W/TAPE AU | TE Connectivity | 206-3ST vs 3-435668-3 |
208-3 | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-3ST vs 208-3 |